726-106-527-201

Heilind Number:EDA726-106-527-201
Manufacturer:EDAC
Manufacturer Number:726-106-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-106-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-106-527-201

Detailed Description

Introducing our 726-106-527-201 Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board PCB connectivity. Designed for high performance and reliability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of precisely engineered copper alloy contacts, each rated for 3A of current, these connectors offer a total of 106 positions for versatile connectivity. The 0.125-inch pitch and 0.25-inch row spacing provide efficient signal transfer, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in a wide range of industries. Upgrade your PCB connections with our EDA726 series connectors, meeting the highest standards of quality and performance.