726-106-540-201

Heilind Number:EDA726-106-540-201
Manufacturer:EDAC
Manufacturer Number:726-106-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-106-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-106-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, each offering a reliable 3 A of amperage, you can trust in the secure transmission of data and power. The .125 inch pitch and .25 inch row spacing ensure precise alignment, while the 106 positions cater to your extensive connectivity needs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB setup with our Card Edge Connectors and experience enhanced performance and reliability.