726-106-553-201

Heilind Number:EDA726-106-553-201
Manufacturer:EDAC
Manufacturer Number:726-106-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-106-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-106-553-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the essential link for seamless board-to-board connections in electronic applications. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity. The connectors offer two rows of 106 positions each, with a pitch of .125 inches and row spacing of .25 inches, allowing for efficient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Their straight mount orientation simplifies installation, making them ideal for various PCB applications. Trust in our Card Edge Connectors for high-quality, dependable connectivity solutions.