726-108-520-201

Heilind Number:EDA726-108-520-201
Manufacturer:EDAC
Manufacturer Number:726-108-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-108-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-108-520-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, meticulously engineered for seamless connectivity in electronic devices. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a 3A amperage rating and contact material crafted from Copper Alloy, they guarantee efficient power transmission. The dual-row configuration, with 108 positions and a pitch of .125 inches, offers ample connectivity options for your PCB needs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our Card Edge Connectors for superior performance in your electronic assemblies.