726-108-525-201

Heilind Number:EDA726-108-525-201
Manufacturer:EDAC
Manufacturer Number:726-108-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-108-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-108-525-201

Detailed Description

Enhance your PCB connectivity with our 726-108-525-201 Press-Fit Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .25 inches, you can achieve seamless board-to-board connections with ease. The straight mount orientation and 108 positions offer versatility in installation, while the 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in various industries. Elevate your PCB assembly with these top-of-the-line Card Edge Connectors.