726-108-527-201

Heilind Number:EDA726-108-527-201
Manufacturer:EDAC
Manufacturer Number:726-108-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-108-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-108-527-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and secure board-to-board connections in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With a current rating of 3 A, they provide reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the two rows of 108 positions offer ample connectivity options. With a pitch of .125 inches and row spacing of .25 inches, precise and efficient assembly is facilitated. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our high-quality Card Edge Connectors for seamless integration and optimal performance in your PCB applications.