726-108-540-201

Heilind Number:EDA726-108-540-201
Manufacturer:EDAC
Manufacturer Number:726-108-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-108-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-108-540-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. These connectors, in sleek black, boast a high amperage rating of 3A, making them ideal for power-intensive applications. Crafted with UL 94V-0 Thermoplastic Polyester housing, they guarantee durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, they ensure efficient signal transmission. With a total of 108 positions, these connectors offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various installation conditions. Trust in the quality of our Card Edge Connectors for seamless integration in your PCB designs.