726-108-541-201

Heilind Number:EDA726-108-541-201
Manufacturer:EDAC
Manufacturer Number:726-108-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-108-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-108-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless board-to-board connections in electronic systems. With a sleek black finish and durable construction using UL 94V-0 Thermoplastic Polyester housing, these connectors offer both style and reliability. Featuring two rows of 108 copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, they ensure efficient signal transmission with a maximum amperage of 3A. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Trust in the quality and precision of our Card Edge Connectors for your next project.