726-108-545-201

Heilind Number:EDA726-108-545-201
Manufacturer:EDAC
Manufacturer Number:726-108-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-108-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-108-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic assemblies. With a sleek black finish, these connectors not only offer a stylish appearance but also deliver exceptional functionality. Engineered with precision, they feature UL 94V-0 Thermoplastic Polyester housing material for superior durability and safety. The two-row design with a total of 108 positions ensures ample connectivity for your application needs. Crafted with copper alloy contact material, these connectors guarantee efficient power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .25 inches, they allow for precise alignment during installation. Their straight mount orientation further simplifies the assembly process. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial environments. Trust in our Press-Fit Card Edge Connectors for seamless connectivity and unmatched performance in your projects.