726-108-553-201

Heilind Number:EDA726-108-553-201
Manufacturer:EDAC
Manufacturer Number:726-108-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-108-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-108-553-201

Detailed Description

Enhance your PCB connectivity with our 726-108-553-201 Press-Fit Card Edge Connectors. Designed for optimal performance and durability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a two-row configuration and a total of 108 positions, they offer ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your board-to-board connections with ease and confidence with our high-quality Card Edge Connectors.