726-110-520-201

Heilind Number:EDA726-110-520-201
Manufacturer:EDAC
Manufacturer Number:726-110-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-110-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-110-520-201

Detailed Description

Enhance your PCB connectivity with our 726-110-520-201 Press-Fit Card Edge Connectors. Designed for high-performance applications, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .25 inches apart, you can achieve secure and efficient board-to-board connections. The black color and straight mount orientation provide a sleek and professional finish to your assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors offer unparalleled versatility and performance. Elevate your electronic designs with our Card Edge Connectors, a must-have for any project requiring precision and durability.