726-110-527-201

Heilind Number:EDA726-110-527-201
Manufacturer:EDAC
Manufacturer Number:726-110-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-110-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-110-527-201

Detailed Description

Introducing our 726-110-527-201 Press-Fit Card Edge Connectors, the perfect solution for high-performance PCB connectivity. These sleek and durable connectors in black boast a dual-row design with 110 positions, providing ample connectivity for your applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable and secure connections. The press-fit mounting orientation ensures easy installation onto your PCBs. With a current rating of 3A and a pitch of .125 inches, these connectors offer efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in diverse industrial environments. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.