726-110-545-201

Heilind Number:EDA726-110-545-201
Manufacturer:EDAC
Manufacturer Number:726-110-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-110-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-110-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only offer durability but also meet stringent safety standards. Featuring dual rows of 110 positions, each contact is crafted from high-quality Copper Alloy, ensuring efficient conductivity. The .125-inch pitch and .25-inch row spacing provide precise alignment on your PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, these connectors guarantee optimal performance even in demanding conditions. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connectors to deliver seamless data transmission every time. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.