726-110-553-201

Heilind Number:EDA726-110-553-201
Manufacturer:EDAC
Manufacturer Number:726-110-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-110-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-110-553-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer exceptional durability and safety. With a dual-row configuration and 110 positions, they provide ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Their .125-inch pitch and .25-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust in the quality and performance of these connectors to meet your electronic connectivity needs with precision. Upgrade your systems today with our Press-Fit Card Edge Connectors.