726-112-520-201

Heilind Number:EDA726-112-520-201
Manufacturer:EDAC
Manufacturer Number:726-112-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-112-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-112-520-201

Detailed Description

Upgrade your PCB connectivity with our 726-112-520-201 Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 112 positions each, they provide ample connectivity for your board-to-board applications. The copper alloy contacts offer reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of environments. Trust in our high-quality connectors to streamline your PCB assembly process and enhance overall system performance.