726-112-525-201

Heilind Number:EDA726-112-525-201
Manufacturer:EDAC
Manufacturer Number:726-112-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-112-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-112-525-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless connectivity in electronic devices. Engineered for reliability, each connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 112 positions, these connectors offer ample room for secure board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Trust in our connectors to deliver optimal performance and longevity in your electronic designs.