726-112-527-201

Heilind Number:EDA726-112-527-201
Manufacturer:EDAC
Manufacturer Number:726-112-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-112-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-112-527-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 in pitch and .25 in row spacing, provide seamless integration on PCBs. Offering a total of 112 positions, these connectors support high-density applications. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in a wide range of environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.