726-112-540-201

Heilind Number:EDA726-112-540-201
Manufacturer:EDAC
Manufacturer Number:726-112-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-112-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-112-540-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer exceptional durability and safety. With a dual-row configuration and 112 positions, they provide ample room for multiple connections while ensuring optimal signal transmission. The copper alloy contact material guarantees long-lasting conductivity, even in demanding operating environments. With a pitch of .125 inches and row spacing of .25 inches, precise and secure connections are easily achieved. Suitable for straight mounting orientation, these connectors are perfect for board-to-board PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industries. Trust in our Card Edge Connectors to deliver superior performance and connectivity in every application.