726-112-541-201

Heilind Number:EDA726-112-541-201
Manufacturer:EDAC
Manufacturer Number:726-112-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-112-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-112-541-201

Detailed Description

Introducing our 726-112-541-201 Press-Fit Card Edge Connectors, a cutting-edge solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contact points and a total of 112 positions, they provide ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the precise pitch of .125 inches and row spacing of .25 inches allow for efficient signal transmission. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for use in a wide range of environments. Install them easily with their straight mount orientation for a secure and stable connection. Trust in the quality and performance of our Card Edge Connectors for all your PCB connectivity needs.