726-112-545-201

Heilind Number:EDA726-112-545-201
Manufacturer:EDAC
Manufacturer Number:726-112-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-112-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-112-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only durable but also compliant with stringent safety standards. With two rows of copper alloy contacts offering a total of 112 positions, they provide ample connectivity options for your PCB assemblies. The .125-inch pitch and .25-inch row spacing ensure precise mating, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial applications where performance and durability are paramount. Upgrade your connectivity solution with our Card Edge Connectors and experience seamless data transmission like never before.