726-112-553-201

Heilind Number:EDA726-112-553-201
Manufacturer:EDAC
Manufacturer Number:726-112-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-112-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-112-553-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and safety. With a high amperage rating of 3 A, they ensure efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .25 inches between rows, provide a total of 112 positions for comprehensive connectivity. Their straight mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in their performance and quality to keep your systems running smoothly. Explore our full range of connectors for all your PCB assembly needs.