726-114-520-201

Heilind Number:EDA726-114-520-201
Manufacturer:EDAC
Manufacturer Number:726-114-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-114-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-114-520-201

Detailed Description

Introducing our 726-114-520-201 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connections. Designed for high-performance applications, these connectors boast a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each capable of handling up to 3A of current, they provide secure and efficient connectivity. Featuring a .125-inch pitch and .25-inch row spacing, these connectors offer precise alignment for easy installation. With 114 positions, they accommodate a wide range of connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for various industries. Trust in our Card Edge Connectors for unparalleled performance and durability.