726-114-525-201

Heilind Number:EDA726-114-525-201
Manufacturer:EDAC
Manufacturer Number:726-114-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-114-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-114-525-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board PCB connections. Engineered for optimal efficiency, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 114 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial environments. Trust in our Card Edge Connectors for secure and efficient PCB interconnectivity.