726-114-527-201

Heilind Number:EDA726-114-527-201
Manufacturer:EDAC
Manufacturer Number:726-114-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-114-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-114-527-201

Detailed Description

Upgrade your PCB connectivity with our 726-114-527-201 Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-performance Copper Alloy contacts, each offering a reliable 3A of power, you can trust in consistent connectivity. The .125-inch pitch and .25-inch row spacing provide efficient signal transfer, while the 114 positions cater to diverse connection needs. Whether for data transmission or power delivery, these connectors deliver optimal performance. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Elevate your PCB assembly with these cutting-edge Card Edge Connectors.