726-114-540-201

Heilind Number:EDA726-114-540-201
Manufacturer:EDAC
Manufacturer Number:726-114-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-114-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-114-540-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the ultimate solution for seamless PCB connectivity. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, these connectors provide reliable power and data transmission. The .125-inch pitch and .25-inch row spacing offer efficient PCB integration, while the 114 positions cater to a wide range of connectivity needs. Engineered for versatility, these connectors boast a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in various industrial applications. Trust in our Press-Fit Card Edge Connectors for unparalleled quality and connectivity excellence.