726-114-545-201

Heilind Number:EDA726-114-545-201
Manufacturer:EDAC
Manufacturer Number:726-114-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-114-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-114-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless connectivity in electronic devices. Crafted with precision and reliability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and fire resistance. With a dual-row design and 114 positions, they offer ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .125-inch pitch make for easy installation onto PCBs, while the .25-inch row spacing allows for efficient cable management. Trust in our Press-Fit Card Edge Connectors for seamless, high-speed data transfer in your electronic designs.