726-116-520-201

Heilind Number:EDA726-116-520-201
Manufacturer:EDAC
Manufacturer Number:726-116-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-116-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-116-520-201

Detailed Description

Upgrade your PCB connections with our 726-116-520-201 Press-Fit Card Edge Connectors. Engineered for high performance, these connectors feature a durable black UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 116 positions each, they provide ample connectivity for your applications. The .125-inch pitch and .25-inch row spacing offer precise alignment on your board. Designed for straight mounting orientation, they streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our commitment to quality and innovation for seamless board-to-board connectivity.