726-116-525-201

Heilind Number:EDA726-116-525-201
Manufacturer:EDAC
Manufacturer Number:726-116-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-116-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-116-525-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors in sleek Black. Designed for superior performance, these connectors boast a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety. With two rows of 116 positions each, these connectors offer ample room for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 in and row spacing of .25 in, they facilitate seamless board-to-board connections. Their straight mount orientation allows for easy integration into any setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Elevate your PCB design with our high-quality Card Edge Connectors.