726-116-527-201

Heilind Number:EDA726-116-527-201
Manufacturer:EDAC
Manufacturer Number:726-116-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-116-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-116-527-201

Detailed Description

Upgrade your PCB connectivity with our advanced Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black exterior and are crafted from high-quality UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and a total of 116 positions, they offer ample space for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our innovative technology to elevate your connectivity solutions.