726-116-545-201

Heilind Number:EDA726-116-545-201
Manufacturer:EDAC
Manufacturer Number:726-116-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-116-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-116-545-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration and reliable power transmission, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for exceptional durability. With two rows of copper alloy contacts providing a total of 116 positions, you can easily achieve secure and efficient board-to-board connections. The .125 inch pitch and .25 inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Elevate your connectivity solutions with our Card Edge Connectors.