726-116-553-201

Heilind Number:EDA726-116-553-201
Manufacturer:EDAC
Manufacturer Number:726-116-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-116-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-116-553-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in your electronic devices. These connectors, in sleek black, boast a robust amperage rating of 3A, making them ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety. With two rows of copper alloy contacts, featuring a pitch of .125 inches and row spacing of .25 inches, they offer efficient signal transmission. The 116 positions cater to diverse connection needs, while the straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for any project requiring secure board-to-board connections. Elevate your design with our cutting-edge Card Edge Connectors.