726-118-520-201

Heilind Number:EDA726-118-520-201
Manufacturer:EDAC
Manufacturer Number:726-118-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-118-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-118-520-201

Detailed Description

Enhance your PCB connectivity with our premium Press-Fit Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of robust Copper Alloy, they provide reliable power transmission at an amperage of 3 A. The .125-inch pitch and .25-inch row spacing offer precise and efficient board-to-board connections, perfect for demanding electronic setups. With 118 positions available, you have ample room for all your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh environments. Trust in our connectors to deliver seamless and secure connectivity for your PCBs. Upgrade to the best in class with our Press-Fit Card Edge Connectors.