726-118-527-201

Heilind Number:EDA726-118-527-201
Manufacturer:EDAC
Manufacturer Number:726-118-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-118-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-118-527-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and row spacing of .25 inches, you can achieve seamless data transfer with ease. The 118 positions accommodate a wide range of connections, while the straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of applications. Elevate your electronic designs with our reliable and efficient Card Edge Connectors.