726-118-540-201

Heilind Number:EDA726-118-540-201
Manufacturer:EDAC
Manufacturer Number:726-118-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-118-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-118-540-201

Detailed Description

Enhance connectivity within your electronic devices with our Press-Fit Card Edge Connectors, a reliable solution for seamless PCB integration. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, they provide efficient power transfer. The two rows of high-quality Copper Alloy contacts, spaced at .125 in pitch and .25 in row spacing, offer a total of 118 positions for secure and precise connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in our meticulously engineered product to streamline your board-to-board connections with ease and reliability.