726-118-541-201

Heilind Number:EDA726-118-541-201
Manufacturer:EDAC
Manufacturer Number:726-118-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-118-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-118-541-201

Detailed Description

Introducing our 726-118-541-201 Press-Fit Card Edge Connectors, the ideal solution for seamless board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, they provide for efficient signal transmission. With a total of 118 positions, these connectors are perfect for high-density applications. Their straight mount orientation ensures easy installation, while their wide operating temperature range of -40 to 105°C guarantees performance in even the most demanding environments. Trust in our Card Edge Connectors for superior connectivity in your electronic designs.