726-118-545-201

Heilind Number:EDA726-118-545-201
Manufacturer:EDAC
Manufacturer Number:726-118-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-118-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-118-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. These connectors, in sleek black, boast a robust amperage rating of 3 A, making them ideal for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they offer superior durability and safety. Featuring two rows with a total of 118 positions, these connectors ensure efficient data transfer. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment on PCBs. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are perfect for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in our Card Edge Connectors for top-notch performance and durability in your electronic designs.