726-120-525-201

Heilind Number:EDA726-120-525-201
Manufacturer:EDAC
Manufacturer Number:726-120-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-120-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-120-525-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for optimal power transmission, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .25 inches, you can easily connect up to 120 positions with precision. The straight mount orientation allows for seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Trust in our reliable connectors to keep your systems running smoothly.