726-120-527-201

Heilind Number:EDA726-120-527-201
Manufacturer:EDAC
Manufacturer Number:726-120-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-120-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-120-527-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .25 inches, you can achieve seamless board-to-board connections with ease. Boasting 120 positions, these connectors offer ample flexibility for your design needs. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees optimal functionality in any application. Trust in our Card Edge Connectors to deliver superior connectivity solutions for your projects.