726-120-540-201

Heilind Number:EDA726-120-540-201
Manufacturer:EDAC
Manufacturer Number:726-120-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-120-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-120-540-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the essential components for seamless board-to-board PCB connectivity. Designed for optimal performance and durability, these connectors boast a sleek black finish and are crafted from high-grade UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and a total of 120 positions, they provide ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, these connectors offer precise and secure mating. With a current rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Whether you're working on industrial machinery, consumer electronics, or telecommunications equipment, our Press-Fit Card Edge Connectors guarantee superior performance and connectivity. Trust in our high-quality products to bring your designs to life.