726-120-541-201

Heilind Number:EDA726-120-541-201
Manufacturer:EDAC
Manufacturer Number:726-120-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-120-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-120-541-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the essential component for seamless board-to-board PCB connections. Engineered for high-performance applications, these connectors feature a sleek Black design and are meticulously crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a dual-row configuration and a total of 120 positions, they offer ample connectivity options for even the most complex circuit setups. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for use in a wide range of environments. Trust in our meticulously crafted Card Edge Connectors to deliver superior performance and connectivity.