726-120-545-201

Heilind Number:EDA726-120-545-201
Manufacturer:EDAC
Manufacturer Number:726-120-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-120-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-120-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, meticulously engineered to meet the demanding needs of modern PCB connectivity. These connectors, boasting a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, are not only visually striking but also ensure superior durability and safety. With a contact material of Copper Alloy, they guarantee optimal conductivity and reliability. Featuring two rows with a total of 120 positions, these connectors offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .25 inches. Designed for straight mount orientation, they streamline installation and ensure a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in various industries. Trust in the unparalleled quality and performance of our Press-Fit Card Edge Connectors for all your PCB connectivity needs.