726-120-553-201

Heilind Number:EDA726-120-553-201
Manufacturer:EDAC
Manufacturer Number:726-120-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-120-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-120-553-201

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer. Boasting two rows and 120 positions, these connectors offer ample connectivity options. Their .125-inch pitch and .25-inch row spacing allow for precise alignment on PCBs. Perfect for board-to-board connections, they ensure seamless integration in your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our high-quality product to streamline your electronic designs with ease.