737-005-520-101

Heilind Number:EDA737-005-520-101
Manufacturer:EDAC
Manufacturer Number:737-005-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-005-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-005-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connections. This sleek and durable connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety in your electronic assemblies. With its copper alloy contacts, it ensures optimal conductivity, while the 1-row design with 5 positions offers efficient connectivity in a compact form factor. The .156-inch pitch and .2-inch row spacing make for easy installation, while its straight mount orientation allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in our Press-fit Card Edge Connector for superior performance in your PCB applications.