737-005-522-101

Heilind Number:EDA737-005-522-101
Manufacturer:EDAC
Manufacturer Number:737-005-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-005-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-005-522-101

Detailed Description

Introducing our Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With a single row configuration and a pitch of .156 inches, it offers precise alignment for up to 5 positions. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments, making it a versatile and essential component for your electronic projects. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.