737-005-522-106

Heilind Number:EDA737-005-522-106
Manufacturer:EDAC
Manufacturer Number:737-005-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-005-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-005-522-106

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector ( 737-005-522-106). Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a contact material of Copper Alloy, it guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Featuring 5 positions in a single row layout, it offers versatility for a variety of applications. Its straight mount orientation simplifies installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, you can trust in its performance and durability. Perfect for use in industries such as automotive, telecommunications, and industrial automation, this Card Edge Connector is a must-have for your PCB projects. Upgrade your connectivity today with this essential component.