737-005-525-101

Heilind Number:EDA737-005-525-101
Manufacturer:EDAC
Manufacturer Number:737-005-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-005-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-005-525-101

Detailed Description

Introducing our 737-005-525-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row layout and five positions, it offers efficient and space-saving connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the press-fit design ensures easy and secure installation. Perfect for board-to-board connections, this connector has a pitch of .156 inches and row spacing of .2 inches, allowing for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Trust in the 737-005-525-101 for dependable and long-lasting performance in your electronic applications.