737-005-525-106

Heilind Number:EDA737-005-525-106
Manufacturer:EDAC
Manufacturer Number:737-005-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-005-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-005-525-106

Detailed Description

Introducing our 737-005-525-106 Press-fit Card Edge Connector, designed for seamless and reliable connectivity in your PCB applications. This sleek black connector boasts a high amperage rating of 3A, making it ideal for power and signal transmission. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring a single row design with five positions, it offers easy installation and efficient space utilization. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mating. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of industrial and commercial environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.