737-005-540-101

Heilind Number:EDA737-005-540-101
Manufacturer:EDAC
Manufacturer Number:737-005-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-005-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-005-540-101

Detailed Description

Enhance your PCB connectivity with our 737-005-540-101 Press-fit Card Edge Connector. Designed for high-performance applications, this black connector features a single row layout with 5 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure fitment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees uninterrupted performance in diverse environments. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.