737-005-541-101

Heilind Number:EDA737-005-541-101
Manufacturer:EDAC
Manufacturer Number:737-005-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-005-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-005-541-101

Detailed Description

Upgrade your PCB connectivity with our 737-005-541-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and 5 positions, it offers reliable performance for your board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our high-quality product to enhance the efficiency and functionality of your electronic devices.