737-005-545-101

Heilind Number:EDA737-005-545-101
Manufacturer:EDAC
Manufacturer Number:737-005-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-005-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-005-545-101

Detailed Description

Introducing our 737-005-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a single row configuration with five positions, ideal for compact electronic setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures excellent performance even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a secure fit for seamless data transmission. Suitable for a wide range of applications, this black connector with a straight mount orientation is a must-have for any project requiring efficient and robust PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers peace of mind in even the most demanding environments. Elevate your connectivity game with this top-of-the-line card edge connector.